
86093968194745E3LF | |
|---|---|
DigiKey Part Number | 86093968194745E3LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093968194745E3LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093968194745E3LF Models |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09032966411 | HARTING | 35 | 1195-7395-ND | 417,65000 Kč | Similar |
| 5174107-1 | TE Connectivity AMP Connectors | 0 | 5174107-1-ND | 0,00000 Kč | Similar |
| 5535032-4 | TE Connectivity AMP Connectors | 2 059 | A123854-ND | 136,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 83,80863 Kč | 48 273,77 Kč |
| Unit Price without VAT: | 83,80863 Kč |
|---|---|
| Unit Price with VAT: | 101,40844 Kč |










