



5148103-1 | |
|---|---|
DigiKey Part Number | 5148103-1-ND |
Manufacturer | |
Manufacturer Product Number | 5148103-1 |
Description | CONN DIN PLUG 32POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5148103-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B/2 (1/2 B) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 10 | 197,00300 Kč | 1 970,03 Kč |
| 40 | 178,64050 Kč | 7 145,62 Kč |
| 80 | 170,11263 Kč | 13 609,01 Kč |
| 120 | 165,31725 Kč | 19 838,07 Kč |
| 280 | 155,72793 Kč | 43 603,82 Kč |
| 520 | 149,07854 Kč | 77 520,84 Kč |
| 1 000 | 142,36518 Kč | 142 365,18 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |















