
R50000027 | |
|---|---|
DigiKey Part Number | 2128-R50000027-ND |
Manufacturer | |
Manufacturer Product Number | R50000027 |
Description | 2C-REVERS.RATCHET 3/8 L.180MM 5R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handle Chrome Finish 7.09" (180.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 7.09" (180.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 036,60000 Kč | 2 036,60 Kč |
| Unit Price without VAT: | 2 036,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 464,28600 Kč |











