
5111595-6 | |
|---|---|
DigiKey Part Number | A115281-ND |
Manufacturer | |
Manufacturer Product Number | 5111595-6 |
Description | CONN IDC 26POS VERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Ribbon Cable Connector Black IDC 30-32 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5111595-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 26 | |
Cable Pitch | 0.025" (0.64mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.075" (1.91mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 30-32 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 156 | 152,94998 Kč | 329 760,16 Kč |
| Unit Price without VAT: | 152,94998 Kč |
|---|---|
| Unit Price with VAT: | 185,06948 Kč |









