
0923150832 | |
|---|---|
DigiKey Part Number | 0923150832-ND |
Manufacturer | |
Manufacturer Product Number | 0923150832 |
Description | 8CCT PICOFLEX HARNESS 320MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.05' (320.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0923150832 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.05' (320.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 23,11821 Kč | 73 978,27 Kč |
| Unit Price without VAT: | 23,11821 Kč |
|---|---|
| Unit Price with VAT: | 27,97303 Kč |









