



5102322-8 | |
|---|---|
DigiKey Part Number | AHT34L-ND |
Manufacturer | |
Manufacturer Product Number | 5102322-8 |
Description | CONN HEADER R/A 34POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5102322-8 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185346901 | HARTING | 26 | 1195-7557-ND | 172,81000 Kč | Similar |
| 09185346913 | HARTING | 515 | 1195-7558-ND | 93,23000 Kč | Similar |
| 09185347903 | HARTING | 100 | 1195-7563-ND | 124,94000 Kč | Similar |
| 09185347913 | HARTING | 20 | 1195-7565-ND | 86,51000 Kč | Similar |
| D3431-5202-AR | 3M | 491 | 3M12125-ND | 85,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,76000 Kč | 272,76 Kč |
| 32 | 213,45125 Kč | 6 830,44 Kč |
| 128 | 193,56219 Kč | 24 775,96 Kč |
| 512 | 175,54000 Kč | 89 876,48 Kč |
| 1 024 | 167,17136 Kč | 171 183,47 Kč |
| Unit Price without VAT: | 272,76000 Kč |
|---|---|
| Unit Price with VAT: | 330,03960 Kč |









