
5102155-8 | |
|---|---|
DigiKey Part Number | AHJ34H-ND |
Manufacturer | |
Manufacturer Product Number | 5102155-8 |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5102155-8 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Overall Contact Length 0.684" (17.37mm) |
Packaging Bulk | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,91000 Kč | 114,91 Kč |
| 50 | 87,18020 Kč | 4 359,01 Kč |
| 100 | 83,01530 Kč | 8 301,53 Kč |
| 500 | 74,10626 Kč | 37 053,13 Kč |
| 1 000 | 70,57168 Kč | 70 571,68 Kč |
| Unit Price without VAT: | 114,91000 Kč |
|---|---|
| Unit Price with VAT: | 139,04110 Kč |










