
5088450-9 | |
|---|---|
DigiKey Part Number | ASPS40-ND |
Manufacturer | |
Manufacturer Product Number | 5088450-9 |
Description | PULL TAB LOOP 40POS SOCKET CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Pull Tab For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 5088450-9 Models |
Category | Accessory Type Pull Tab |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 40 |
Series | For Use With/Related Products AMP-LATCH Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 14,28720 Kč | 357,18 Kč |
| 50 | 13,60680 Kč | 680,34 Kč |
| 100 | 12,95580 Kč | 1 295,58 Kč |
| 250 | 12,14440 Kč | 3 036,10 Kč |
| 500 | 11,56402 Kč | 5 782,01 Kč |
| 1 000 | 11,01177 Kč | 11 011,77 Kč |
| 2 500 | 10,32220 Kč | 25 805,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


