
5088450-8 | |
|---|---|
DigiKey Part Number | ASPS34-ND |
Manufacturer | |
Manufacturer Product Number | 5088450-8 |
Description | PULL TAB LOOP 34POS SOCKET CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Pull Tab For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 5088450-8 Models |
Category | Accessory Type Pull Tab |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 34 |
Series | For Use With/Related Products AMP-LATCH Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 15,06800 Kč | 376,70 Kč |
| 50 | 14,35000 Kč | 717,50 Kč |
| 100 | 13,66130 Kč | 1 366,13 Kč |
| 250 | 12,80544 Kč | 3 201,36 Kč |
| 500 | 12,19396 Kč | 6 096,98 Kč |
| 1 000 | 11,61168 Kč | 11 611,68 Kč |
| 2 500 | 10,88461 Kč | 27 211,53 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |



