
50840 | |
|---|---|
DigiKey Part Number | 50840-ND |
Manufacturer | |
Manufacturer Product Number | 50840 |
Description | CONN RING CIRC 14AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 50840 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color White |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.150" (2.03mm ~ 3.81mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Length - Overall 0.859" (21.82mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1577639-1 | TE Connectivity AMP Connectors | 857 | A135144-ND | 131,60000 Kč | MFR Recommended |





