
50837 | |
|---|---|
DigiKey Part Number | A122628-ND |
Manufacturer | |
Manufacturer Product Number | 50837 |
Description | CONN RING CIRC 16-18AWG #1/4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 50837 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Orange |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.055" ~ 0.135" (1.40mm ~ 3.43mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Length - Overall 1.078" (27.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1577634-1 | TE Connectivity AMP Connectors | 917 | A135140-ND | 118,46000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,62000 Kč | 151,62 Kč |
| 10 | 128,76200 Kč | 1 287,62 Kč |
| 25 | 120,69480 Kč | 3 017,37 Kč |
| 50 | 114,93040 Kč | 5 746,52 Kč |
| 100 | 109,44340 Kč | 10 944,34 Kč |
| 250 | 102,59236 Kč | 25 648,09 Kč |
| 500 | 97,69842 Kč | 48 849,21 Kč |
| Unit Price without VAT: | 151,62000 Kč |
|---|---|
| Unit Price with VAT: | 183,46020 Kč |





