5055323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5055323-5

DigiKey Part Number
A144334-ND
Manufacturer
Manufacturer Product Number
5055323-5
Description
TERM SCREW 6-32 6 PIN PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Pin Screw Terminal, Power Tap 6-32 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5055323-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Press-Fit
Current Rating (Amps)
15 A
Number of Pins
6
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
-
Screw Material
-
Screw Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,53000 Kč48,53 Kč
1041,13900 Kč411,39 Kč
2538,56880 Kč964,22 Kč
5036,72320 Kč1 836,16 Kč
10034,96730 Kč3 496,73 Kč
30032,35800 Kč9 707,40 Kč
50031,21208 Kč15 606,04 Kč
1 00029,72254 Kč29 722,54 Kč
2 50027,86312 Kč69 657,80 Kč
Manufacturers Standard Package
Unit Price without VAT:48,53000 Kč
Unit Price with VAT:58,72130 Kč