
5-968221-6 | |
|---|---|
DigiKey Part Number | 17-5-968221-6TR-ND - Tape & Reel (TR) 17-5-968221-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-968221-6 |
Description | MQS SOCKET CONTACT F. MULTIPLE G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-968221-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 4,02320 Kč | 100,58 Kč |
| 50 | 3,83000 Kč | 191,50 Kč |
| 100 | 3,64530 Kč | 364,53 Kč |
| 250 | 3,41596 Kč | 853,99 Kč |
| 500 | 3,25260 Kč | 1 626,30 Kč |
| 1 000 | 3,09721 Kč | 3 097,21 Kč |
| 2 500 | 2,90310 Kč | 7 257,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,63248 Kč | 26 324,80 Kč |
| 20 000 | 2,50685 Kč | 50 137,00 Kč |
| 30 000 | 2,43617 Kč | 73 085,10 Kč |
| 50 000 | 2,35000 Kč | 117 500,00 Kč |
| 70 000 | 2,29491 Kč | 160 643,70 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




