
5-928918-1 | |
|---|---|
DigiKey Part Number | 17-5-928918-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-928918-1 |
Description | MQS0,63 SN TAB LL UNSEAL. 0,2-0, |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-928918-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 000 | 2,00301 Kč | 312 469,56 Kč |
| Unit Price without VAT: | 2,00301 Kč |
|---|---|
| Unit Price with VAT: | 2,42364 Kč |






