
1-1418778-1 | |
|---|---|
DigiKey Part Number | 17-1-1418778-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418778-1 |
Description | 5POSN. MQS PIN HOUSING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418778-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 25 | 10,83480 Kč | 270,87 Kč |
| 50 | 10,31840 Kč | 515,92 Kč |
| 100 | 9,82290 Kč | 982,29 Kč |
| 250 | 9,20720 Kč | 2 301,80 Kč |
| 500 | 8,76750 Kč | 4 383,75 Kč |
| 2 000 | 7,95006 Kč | 15 900,12 Kč |
| 4 000 | 7,57062 Kč | 30 282,48 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



