5-87631-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 276,21000 Kč
Datasheet
5-87631-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-87631-1

5-87631-1

DigiKey Part Number
A25896-ND
Manufacturer
Manufacturer Product Number
5-87631-1
Description
CONN RCPT HSG 60POS 2.54MM
Customer Reference
Detailed Description
60 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-87631-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250100,89384 Kč25 223,46 Kč
Manufacturers Standard Package
Unit Price without VAT:100,89384 Kč
Unit Price with VAT:122,08155 Kč