
5-643813-0 | |
|---|---|
DigiKey Part Number | A114010-ND |
Manufacturer | |
Manufacturer Product Number | 5-643813-0 |
Description | CONN RCPT 20POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-643813-0 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 20 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,23000 Kč | 98,23 Kč |
| 10 | 83,40100 Kč | 834,01 Kč |
| 25 | 78,17480 Kč | 1 954,37 Kč |
| 50 | 74,43740 Kč | 3 721,87 Kč |
| 100 | 70,88370 Kč | 7 088,37 Kč |
| 250 | 66,44480 Kč | 16 611,20 Kč |
| 500 | 63,27434 Kč | 31 637,17 Kč |
| 1 000 | 60,25613 Kč | 60 256,13 Kč |
| 2 500 | 56,48796 Kč | 141 219,90 Kč |
| Unit Price without VAT: | 98,23000 Kč |
|---|---|
| Unit Price with VAT: | 118,85830 Kč |




