



2-643075-0 | |
|---|---|
DigiKey Part Number | 2-643075-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-643075-0 |
Description | 20P MTA100 MOLDED COVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-643075-0 Models |
Category | Accessory Type Cap (Cover), Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Series | For Use With/Related Products MTA-100 Series |
Packaging Bulk | Features Closed End |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 17,45600 Kč | 174,56 Kč |
| 25 | 16,36720 Kč | 409,18 Kč |
| 50 | 15,58740 Kč | 779,37 Kč |
| 100 | 14,84080 Kč | 1 484,08 Kč |
| 250 | 13,90980 Kč | 3 477,45 Kč |
| 500 | 13,24574 Kč | 6 622,87 Kč |
| 1 000 | 12,61299 Kč | 12 612,99 Kč |
| 2 500 | 11,82340 Kč | 29 558,50 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |



