Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5-534236-8 | |
|---|---|
DigiKey Part Number | 5-534236-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-534236-8 |
Description | CONN RCPT 16POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-534236-8 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.340" (8.64mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901512116 | Molex | 1 168 | WM4241-ND | 89,05000 Kč | Similar |
| 76314-108LF | Amphenol CS (FCI) | 0 | 76314-108LF-ND | 49,18794 Kč | Similar |
| 76314-208LF | Amphenol CS (FCI) | 0 | 76314-208LF-ND | 47,53063 Kč | Similar |
| 89891-308LF | Amphenol CS (FCI) | 0 | 89891-308LF-ND | 19,67516 Kč | Similar |
| ESD-108-G-03 | Samtec Inc. | 0 | ESD-108-G-03-ND | 187,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 680 | 66,48224 Kč | 111 690,16 Kč |
| Unit Price without VAT: | 66,48224 Kč |
|---|---|
| Unit Price with VAT: | 80,44351 Kč |








