
5-5179180-5 | |
|---|---|
DigiKey Part Number | A99232TR-ND - Tape & Reel (TR) A99232CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-5179180-5 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5179180-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.305" (7.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,02000 Kč | 237,02 Kč |
| 10 | 201,47000 Kč | 2 014,70 Kč |
| 25 | 188,86080 Kč | 4 721,52 Kč |
| 50 | 179,83860 Kč | 8 991,93 Kč |
| 100 | 172,10270 Kč | 17 210,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 142,88373 Kč | 57 153,49 Kč |
| 800 | 140,60690 Kč | 112 485,52 Kč |
| Unit Price without VAT: | 237,02000 Kč |
|---|---|
| Unit Price with VAT: | 286,79420 Kč |



