



5-2501551-6 | |
|---|---|
DigiKey Part Number | 17-5-2501551-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-2501551-6 |
Description | RJ45 JACK THR 10/100 R/A 1X1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 260 | 29,35228 Kč | 36 983,87 Kč |
| Unit Price without VAT: | 29,35228 Kč |
|---|---|
| Unit Price with VAT: | 35,51626 Kč |


