




5-2301996-7 | |
|---|---|
DigiKey Part Number | A126260-ND |
Manufacturer | |
Manufacturer Product Number | 5-2301996-7 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 5-2301996-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,78000 Kč | 449,78 Kč |
| 10 | 382,20600 Kč | 3 822,06 Kč |
| 30 | 353,68333 Kč | 10 610,50 Kč |
| 60 | 336,80800 Kč | 20 208,48 Kč |
| 120 | 320,74092 Kč | 38 488,91 Kč |
| 270 | 302,92181 Kč | 81 788,89 Kč |
| 510 | 289,64641 Kč | 147 719,67 Kč |
| Unit Price without VAT: | 449,78000 Kč |
|---|---|
| Unit Price with VAT: | 544,23380 Kč |











