
5-2301994-6 | |
|---|---|
DigiKey Part Number | A126255-ND |
Manufacturer | |
Manufacturer Product Number | 5-2301994-6 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 5-2301994-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.65mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,40000 Kč | 176,40 Kč |
| 10 | 149,91800 Kč | 1 499,18 Kč |
| 25 | 140,53000 Kč | 3 513,25 Kč |
| 50 | 133,81900 Kč | 6 690,95 Kč |
| 100 | 127,43250 Kč | 12 743,25 Kč |
| 250 | 121,56376 Kč | 30 390,94 Kč |
| Unit Price without VAT: | 176,40000 Kč |
|---|---|
| Unit Price with VAT: | 213,44400 Kč |





