Enclosed AC DC Converters 1 Output 5V 6A 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-30-5

DigiKey Part Number
1866-3470-ND
Manufacturer
Manufacturer Product Number
MPM-30-5
Description
AC/DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 6A 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Applications
Medical
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86.5%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm)
Approval Agency
CB, CE, cURus, TUV
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1380,06000 Kč380,06 Kč
5361,16600 Kč1 805,83 Kč
10344,36700 Kč3 443,67 Kč
25335,96800 Kč8 399,20 Kč
Unit Price without VAT:380,06000 Kč
Unit Price with VAT:459,87260 Kč