
5-147377-9 | |
|---|---|
DigiKey Part Number | 17-5-147377-9TR-ND - Tape & Reel (TR) 17-5-147377-9CT-ND - Cut Tape (CT) 17-5-147377-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-147377-9 |
Description | CONN HEADER SMD 24POS 1.27MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-147377-9 Models |
Category | Contact Length - Mating 0.125" (3.18mm) |
Mfr | Insulation Height 0.435" (11.05mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphthalamide (PPA) |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 30VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,58000 Kč | 150,58 Kč |
| 10 | 128,01100 Kč | 1 280,11 Kč |
| 100 | 108,80310 Kč | 10 880,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 104,03224 Kč | 26 008,06 Kč |
| 500 | 99,06904 Kč | 49 534,52 Kč |
| 750 | 96,27761 Kč | 72 208,21 Kč |
| 1 250 | 92,87354 Kč | 116 091,93 Kč |
| 1 750 | 90,69711 Kč | 158 719,94 Kč |
| Unit Price without VAT: | 150,58000 Kč |
|---|---|
| Unit Price with VAT: | 182,20180 Kč |





