



2-111196-8 | |
|---|---|
DigiKey Part Number | A31858-ND |
Manufacturer | |
Manufacturer Product Number | 2-111196-8 |
Description | CONN RCPT 24P IDC 30-32AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-111196-8 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30-32 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,74000 Kč | 266,74 Kč |
| 10 | 226,72000 Kč | 2 267,20 Kč |
| 25 | 212,51760 Kč | 5 312,94 Kč |
| 60 | 199,78867 Kč | 11 987,32 Kč |
| 120 | 190,25600 Kč | 22 830,72 Kč |
| 300 | 178,35137 Kč | 53 505,41 Kč |
| 540 | 171,11320 Kč | 92 401,13 Kč |
| 1 020 | 163,61467 Kč | 166 886,96 Kč |
| Unit Price without VAT: | 266,74000 Kč |
|---|---|
| Unit Price with VAT: | 322,75540 Kč |







