


5-147278-3 | |
|---|---|
DigiKey Part Number | A100868TR-ND - Tape & Reel (TR) A100868CT-ND - Cut Tape (CT) A100868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-147278-3 |
Description | CONN HEADER SMD R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-147278-3 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness - Mating 26.0µin (0.66µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock, Keying Slot, Solder Retention |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 95,72700 Kč | 957,27 Kč |
| 100 | 81,35310 Kč | 8 135,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 76,79203 Kč | 23 037,61 Kč |
| 600 | 73,12842 Kč | 43 877,05 Kč |
| 900 | 71,06720 Kč | 63 960,48 Kč |
| 1 500 | 68,55397 Kč | 102 830,96 Kč |
| 2 100 | 66,94784 Kč | 140 590,46 Kč |
| 3 000 | 65,28640 Kč | 195 859,20 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |






