147278-3 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 3 542
Unit Price: 112,62000 Kč
Datasheet
Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

147278-3

DigiKey Part Number
A108794TR-ND - Tape & Reel (TR)
A108794CT-ND - Cut Tape (CT)
A108794DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
147278-3
Description
CONN HEADER SMD R/A 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
147278-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Insulation Height
0.200" (5.08mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Last Time Buy
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin-Lead
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Lock, Keying Slot, Solder Retention
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
Automotive, General Purpose, Medical, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-147278-3TE Connectivity AMP Connectors3 542A100868CT-ND112,62000 KčMFR Recommended
Last Time Buy
Request Stock Notification
Last Time Buy Date: 21.01.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,56000 Kč91,56 Kč
1077,77000 Kč777,70 Kč
10066,09530 Kč6 609,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30062,38923 Kč18 716,77 Kč
60059,41210 Kč35 647,26 Kč
90057,73752 Kč51 963,77 Kč
1 50055,69545 Kč83 543,18 Kč
2 10054,38995 Kč114 218,90 Kč
3 00053,04026 Kč159 120,78 Kč
Manufacturers Standard Package
Unit Price without VAT:91,56000 Kč
Unit Price with VAT:110,78760 Kč