


5-146868-1 | |
|---|---|
DigiKey Part Number | A105161TR-ND - Tape & Reel (TR) A105161CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-146868-1 |
Description | CONN HEADER VERT 25000POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-146868-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.440" (11.18mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,46300 Kč | 24,63 Kč |
| 100 | 2,08400 Kč | 208,40 Kč |
| 500 | 1,85914 Kč | 929,57 Kč |
| 1 000 | 1,77031 Kč | 1 770,31 Kč |
| 5 000 | 1,58006 Kč | 7 900,30 Kč |
| 10 000 | 1,50457 Kč | 15 045,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 1,33985 Kč | 33 496,25 Kč |
| 50 000 | 1,27591 Kč | 63 795,50 Kč |
| 75 000 | 1,23995 Kč | 92 996,25 Kč |
| 125 000 | 1,19609 Kč | 149 511,25 Kč |
| 175 000 | 1,16805 Kč | 204 408,75 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |









