
6ES72231BL321XB0 | |
|---|---|
DigiKey Part Number | 3473-6ES72231BL321XB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES72231BL321XB0 |
Description | I/O MOD 16 DIG 16SS 20.4-28.8V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 20.4 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SIMATIC S7-1200 | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 16 - Solid State | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, cULus, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 489,93000 Kč | 11 489,93 Kč |
| Unit Price without VAT: | 11 489,93000 Kč |
|---|---|
| Unit Price with VAT: | 13 902,81530 Kč |









