4 Position Rectangular Plug Connector IDC Gold 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-103951-3

DigiKey Part Number
5-103951-3-ND
Manufacturer
Manufacturer Product Number
5-103951-3
Description
CONN PLUG 4POS IDC 22-26AWG GOLD
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector IDC Gold 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
5-103951-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Last Time Buy
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
4
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
22-26 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
Last Time Buy Date: 21.01.2027
All prices are in CZK
Tube
QuantityUnit PriceExt Price
572,44400 Kč362,22 Kč
1068,97800 Kč689,78 Kč
2564,65720 Kč1 616,43 Kč
5561,15764 Kč3 363,67 Kč
11058,23509 Kč6 405,86 Kč
27554,58945 Kč15 012,10 Kč
55051,98456 Kč28 591,51 Kč
1 04549,68408 Kč51 919,86 Kč
2 53046,68179 Kč118 104,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,44400 Kč
Unit Price with VAT:87,65724 Kč