Connector Shroud For AMPMODU MTE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Shroud For AMPMODU MTE Series
Taking Commercial Drone Reliability to New Heights

103682-3

DigiKey Part Number
103682-3-ND
Manufacturer
Manufacturer Product Number
103682-3
Description
CONN SHROUD PIN 4POS PANEL MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Shroud For AMPMODU MTE Series
Datasheet
 Datasheet
EDA/CAD Models
103682-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Shroud
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Series
For Use With/Related Products
AMPMODU MTE Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,84000 Kč44,84 Kč
1038,06100 Kč380,61 Kč
2535,67120 Kč891,78 Kč
5033,96940 Kč1 698,47 Kč
10032,34480 Kč3 234,48 Kč
25030,31888 Kč7 579,72 Kč
50028,87110 Kč14 435,55 Kč
1 00027,49318 Kč27 493,18 Kč
2 50025,77289 Kč64 432,22 Kč
Manufacturers Standard Package
Unit Price without VAT:44,84000 Kč
Unit Price with VAT:54,25640 Kč