
5-103946-7 | |
|---|---|
DigiKey Part Number | A34230-ND |
Manufacturer | |
Manufacturer Product Number | 5-103946-7 |
Description | CONN PLUG 8POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103946-7 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tube | Wire Gauge 22-26 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 8 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 106,36500 Kč | 212,73 Kč |
| 24 | 89,20083 Kč | 2 140,82 Kč |
| 48 | 84,94271 Kč | 4 077,25 Kč |
| 72 | 82,54431 Kč | 5 943,19 Kč |
| 120 | 79,62108 Kč | 9 554,53 Kč |
| 264 | 75,31205 Kč | 19 882,38 Kč |
| 504 | 71,95478 Kč | 36 265,21 Kč |
| 1 008 | 68,52314 Kč | 69 071,33 Kč |
| 2 520 | 64,23784 Kč | 161 879,36 Kč |
| Unit Price without VAT: | 106,36500 Kč |
|---|---|
| Unit Price with VAT: | 128,70165 Kč |









