
5-103171-4 | |
|---|---|
DigiKey Part Number | A33428TR-ND - Tape & Reel (TR) A33428CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-103171-4 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-103171-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 5,07320 Kč | 126,83 Kč |
| 50 | 4,83380 Kč | 241,69 Kč |
| 100 | 4,60070 Kč | 460,07 Kč |
| 250 | 4,31216 Kč | 1 078,04 Kč |
| 500 | 4,10594 Kč | 2 052,97 Kč |
| 1 000 | 3,90962 Kč | 3 909,62 Kč |
| 2 500 | 3,66457 Kč | 9 161,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 3,27112 Kč | 40 889,00 Kč |
| 25 000 | 3,12144 Kč | 78 036,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |










