


5-102618-8 | |
|---|---|
DigiKey Part Number | A33054-ND |
Manufacturer | |
Manufacturer Product Number | 5-102618-8 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-102618-8 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Tray | Insulation Height 0.440" (11.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,98000 Kč | 101,98 Kč |
| 10 | 86,69600 Kč | 866,96 Kč |
| 176 | 70,79375 Kč | 12 459,70 Kč |
| 528 | 65,51549 Kč | 34 592,18 Kč |
| 1 056 | 62,39013 Kč | 65 883,98 Kč |
| Unit Price without VAT: | 101,98000 Kč |
|---|---|
| Unit Price with VAT: | 123,39580 Kč |












