5-100526-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-100526-4

DigiKey Part Number
A142266-ND
Manufacturer
Manufacturer Product Number
5-100526-4
Description
CONN CODING KEY RCPT CADMIUM GRN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Coding Keys For Z-Pack Series Green
Datasheet
 Datasheet
EDA/CAD Models
5-100526-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Coding Keys
For Use With/Related Products
Z-Pack Series
Specifications
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 675
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,60000 Kč20,60 Kč
1017,47700 Kč174,77 Kč
2516,37840 Kč409,46 Kč
5015,59620 Kč779,81 Kč
10014,85130 Kč1 485,13 Kč
25013,92004 Kč3 480,01 Kč
50013,25468 Kč6 627,34 Kč
1 00012,62175 Kč12 621,75 Kč
2 50011,83162 Kč29 579,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,60000 Kč
Unit Price with VAT:24,92600 Kč