
5-100525-9 | |
|---|---|
DigiKey Part Number | 5-100525-9-ND |
Manufacturer | |
Manufacturer Product Number | 5-100525-9 |
Description | Z-PACK M.CODING KEY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Keys For Z-Pack Series Gray |
Datasheet | Datasheet |
EDA/CAD Models | 5-100525-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Keys | |
For Use With/Related Products | Z-Pack Series | |
Specifications | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 16,60738 Kč | 132 859,04 Kč |
| Unit Price without VAT: | 16,60738 Kč |
|---|---|
| Unit Price with VAT: | 20,09493 Kč |


