10 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
4DB-P108-10
4DB-P108-10

4DB-P108-10

DigiKey Part Number
A98479-ND
Manufacturer
Manufacturer Product Number
4DB-P108-10
Description
CONN BARRIER STRP 10CIRC 0.325"
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
4DB-P108-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
10
Number of Wire Entries
10
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
150V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 869
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,98000 Kč143,98 Kč
1695,46188 Kč1 527,39 Kč
3287,00875 Kč2 784,28 Kč
6480,01625 Kč5 121,04 Kč
11275,34018 Kč8 438,10 Kč
25669,80215 Kč17 869,35 Kč
51266,21295 Kč33 901,03 Kč
1 00863,45782 Kč63 965,48 Kč
Manufacturers Standard Package
Unit Price without VAT:143,98000 Kč
Unit Price with VAT:174,21580 Kč