499786-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 94,70000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 86,54330 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 67,32590 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 80,60500 Kč
Datasheet

Similar


HARTING
In Stock: 122
Unit Price: 52,08000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 53,14170 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 76,51880 Kč
Datasheet

Similar


HARTING
In Stock: 4
Unit Price: 52,70000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 58,66000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 69,55590 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 046
Unit Price: 40,11000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 34,92888 Kč
Datasheet

Similar


3M
In Stock: 2 662
Unit Price: 64,25000 Kč
Datasheet

Similar


3M
In Stock: 262
Unit Price: 69,29000 Kč
Datasheet
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499786-2

DigiKey Part Number
AHC14G-ND
Manufacturer
Manufacturer Product Number
499786-2
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
499786-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.315" (8.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Brass
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes