Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

499374-9 | |
|---|---|
DigiKey Part Number | AHG40A-ND |
Manufacturer | |
Manufacturer Product Number | 499374-9 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 499374-9 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Overall Contact Length 0.684" (17.37mm) |
Packaging Bulk | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Short |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5499374-9 | TE Connectivity AMP Connectors | 267 | AHG40B-ND | 247,97000 Kč | Direct |
| 09185405902 | HARTING | 0 | 09185405902-ND | 166,74800 Kč | Similar |
| 09185405904 | HARTING | 0 | 09185405904-ND | 100,61120 Kč | Similar |
| 09185405912 | HARTING | 0 | 09185405912-ND | 166,74800 Kč | Similar |
| 09185405914 | HARTING | 0 | 09185405914-ND | 140,15740 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 175,85385 Kč | 50 645,91 Kč |
| Unit Price without VAT: | 175,85385 Kč |
|---|---|
| Unit Price with VAT: | 212,78316 Kč |









