499160-4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 227
Unit Price: 134,98000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 97,82810 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 63,93350 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 55,29950 Kč
Datasheet

Similar


HARTING
In Stock: 100
Unit Price: 111,23000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 97,82810 Kč

Similar


HARTING
In Stock: 0
Unit Price: 74,65470 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3 887
Unit Price: 52,91000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 62,07000 Kč
Datasheet

Similar


3M
In Stock: 2 825
Unit Price: 82,90000 Kč
Datasheet

Similar


3M
In Stock: 9
Unit Price: 86,65000 Kč
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499160-4

DigiKey Part Number
AHE20A-ND
Manufacturer
Manufacturer Product Number
499160-4
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
499160-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.639" (16.23mm)
Insulation Height
0.549" (13.94mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
-
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
43290,01067 Kč38 884,61 Kč
Manufacturers Standard Package
Unit Price without VAT:90,01067 Kč
Unit Price with VAT:108,91291 Kč