Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

484207-E | |
|---|---|
DigiKey Part Number | 17-484207-E-ND |
Manufacturer | |
Manufacturer Product Number | 484207-E |
Description | SRCBUG A 2,54 2-WH 4 CSI 112 E1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 260 | 42,91491 Kč | 54 072,79 Kč |
| Unit Price without VAT: | 42,91491 Kč |
|---|---|
| Unit Price with VAT: | 51,92704 Kč |




