Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G870H041TEU | |
|---|---|
DigiKey Part Number | 664-G870H041TEU-ND |
Manufacturer | |
Manufacturer Product Number | G870H041TEU |
Description | G870H SERIES,CABLE SIDE HOUSING, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | G870H041TEU Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 484207-E | TE Connectivity AMP Connectors | 0 | 17-484207-E-ND | 42,91491 Kč | Parametric Equivalent |
| 65039-033ELF | Amphenol CS (FCI) | 5 207 | 609-5481-ND | 5,88000 Kč | Parametric Equivalent |
| 65039-033LF | Amphenol CS (FCI) | 2 180 | 609-2339-ND | 18,69000 Kč | Parametric Equivalent |
| 65039-233LF | Amphenol CS (FCI) | 0 | 65039-233LF-ND | 5,35638 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,89293 Kč | 18 929,30 Kč |
| Unit Price without VAT: | 1,89293 Kč |
|---|---|
| Unit Price with VAT: | 2,29045 Kč |




