
440146-7 | |
|---|---|
DigiKey Part Number | A98727-ND |
Manufacturer | |
Manufacturer Product Number | 440146-7 |
Description | CONN RCPT HSG 7POS 1.25MM |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440146-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 Kč | 7,92 Kč |
| 10 | 6,77000 Kč | 67,70 Kč |
| 25 | 6,34080 Kč | 158,52 Kč |
| 50 | 6,03660 Kč | 301,83 Kč |
| 100 | 5,74700 Kč | 574,70 Kč |
| 250 | 5,38664 Kč | 1 346,66 Kč |
| 500 | 5,12918 Kč | 2 564,59 Kč |
| 1 000 | 4,88422 Kč | 4 884,22 Kč |
| 3 000 | 4,51969 Kč | 13 559,07 Kč |
| Unit Price without VAT: | 7,92000 Kč |
|---|---|
| Unit Price with VAT: | 9,58320 Kč |














