
42891-2 | |
|---|---|
DigiKey Part Number | A100634TR-ND - Tape & Reel (TR) A100634CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42891-2 |
Description | CONN TERM RCPT 10-14AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 10-14 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 42891-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 10-14 AWG | |
Length - Overall | 0.720" (18.29mm) | |
Length - Barrel | 0.420" (10.67mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,64100 Kč | 56,41 Kč |
| 25 | 5,29600 Kč | 132,40 Kč |
| 50 | 5,03940 Kč | 251,97 Kč |
| 100 | 4,79940 Kč | 479,94 Kč |
| 250 | 4,49880 Kč | 1 124,70 Kč |
| 500 | 4,28368 Kč | 2 141,84 Kč |
| 1 000 | 4,07886 Kč | 4 078,86 Kč |
| 2 500 | 3,82335 Kč | 9 558,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,29369 Kč | 32 936,90 Kč |
| 20 000 | 3,13656 Kč | 62 731,20 Kč |
| 30 000 | 3,04814 Kč | 91 444,20 Kč |
| 50 000 | 2,94033 Kč | 147 016,50 Kč |
| 70 000 | 2,87143 Kč | 201 000,10 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


