
42806-2 | |
|---|---|
DigiKey Part Number | 42806-2-ND |
Manufacturer | |
Manufacturer Product Number | 42806-2 |
Description | .250 PB FAST REC IS TPBR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42806-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Material Copper Alloy |
Terminal Type Stacked | Contact Finish Tin |
Gender Female and Male | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Length - Overall 0.810" (20.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61944-2 | TE Connectivity AMP Connectors | 71 480 | A27630CT-ND | 6,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 14,70300 Kč | 147,03 Kč |
| 25 | 13,77280 Kč | 344,32 Kč |
| 50 | 13,11820 Kč | 655,91 Kč |
| 100 | 12,48830 Kč | 1 248,83 Kč |
| 250 | 11,70576 Kč | 2 926,44 Kč |
| 500 | 11,14644 Kč | 5 573,22 Kč |
| 1 000 | 10,61420 Kč | 10 614,20 Kč |
| 3 000 | 9,82252 Kč | 29 467,56 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |


