
42710-2 | |
|---|---|
DigiKey Part Number | A27690TR-ND - Tape & Reel (TR) A27690CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42710-2 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42710-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.616" (15.65mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.085" ~ 0.125" (2.16mm ~ 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,50280 Kč | 62,57 Kč |
| 50 | 2,37700 Kč | 118,85 Kč |
| 100 | 2,26570 Kč | 226,57 Kč |
| 250 | 2,12248 Kč | 530,62 Kč |
| 500 | 2,02126 Kč | 1 010,63 Kč |
| 1 000 | 1,92447 Kč | 1 924,47 Kč |
| 2 500 | 1,80390 Kč | 4 509,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,48373 Kč | 22 255,95 Kč |
| 30 000 | 1,41291 Kč | 42 387,30 Kč |
| 45 000 | 1,37307 Kč | 61 788,15 Kč |
| 75 000 | 1,32449 Kč | 99 336,75 Kč |
| 105 000 | 1,29343 Kč | 135 810,15 Kč |
| 150 000 | 1,26132 Kč | 189 198,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |













