
Category | Output Configuration NPN |
Manufacturer Molex | Connection Method Connector, M12 |
Series | Ingress Protection IP67 |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Last Time Buy | Base Product Number |
Sensing Method Through-Beam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 1 278,59533 Kč | 19 178,93 Kč |
| Unit Price without VAT: | 1 278,59533 Kč |
|---|---|
| Unit Price with VAT: | 1 547,10035 Kč |

