
42663-2 | |
|---|---|
DigiKey Part Number | A100624TR-ND - Tape & Reel (TR) A100624CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42663-2 |
Description | CONN QC RCPT 12-16AWG 0.312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42663-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.380" (9.65mm) | |
Length - Overall | 0.915" (23.24mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 7,01320 Kč | 175,33 Kč |
| 50 | 6,67740 Kč | 333,87 Kč |
| 100 | 6,35820 Kč | 635,82 Kč |
| 250 | 5,96008 Kč | 1 490,02 Kč |
| 500 | 5,67534 Kč | 2 837,67 Kč |
| 1 000 | 5,40405 Kč | 5 404,05 Kč |
| 2 500 | 5,06547 Kč | 12 663,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,76200 Kč | 28 572,00 Kč |
| 12 000 | 4,53480 Kč | 54 417,60 Kč |
| 18 000 | 4,40698 Kč | 79 325,64 Kč |
| 30 000 | 4,25109 Kč | 127 532,70 Kč |
| 42 000 | 4,15146 Kč | 174 361,32 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |









