
42640-2 | |
|---|---|
DigiKey Part Number | A27583TR-ND - Tape & Reel (TR) A27583CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42640-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42640-2 Models |
Category | Length - Overall 0.750" (19.05mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,17000 Kč | 31,70 Kč |
| 25 | 2,97800 Kč | 74,45 Kč |
| 50 | 2,83640 Kč | 141,82 Kč |
| 100 | 2,70080 Kč | 270,08 Kč |
| 250 | 2,53104 Kč | 632,76 Kč |
| 500 | 2,40964 Kč | 1 204,82 Kč |
| 1 000 | 2,29452 Kč | 2 294,52 Kč |
| 2 500 | 2,15062 Kč | 5 376,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,98291 Kč | 23 794,92 Kč |
| 24 000 | 1,88827 Kč | 45 318,48 Kč |
| 36 000 | 1,83504 Kč | 66 061,44 Kč |
| 60 000 | 1,77011 Kč | 106 206,60 Kč |
| 84 000 | 1,72862 Kč | 145 204,08 Kč |
| 120 000 | 1,68570 Kč | 202 284,00 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |





















